Filter Your Search
1 - 7 of 7 results
|
MURF1500
Won-Top Electronics Co Ltd
|
Check for Price | Active | 15 A | 1.05 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | SUPER FAST SOFT RECOVERY | 200 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | ITO-220A, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MRF15000
Dean Technology
|
Check for Price | Contact Manufacturer | 500 mA | 24 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 15 kV | 1 | GENERAL PURPOSE | 50 A | 1 | DEAN TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||
|
MRF15000
HVCA & CKE
|
Check for Price | Transferred | 500 mA | 24 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 15 kV | 1 | GENERAL PURPOSE | 50 A | 1 | HV COMPONENT ASSOCIATES INC | unknown | EAR99 | |||||||||||||||||||||||||
|
RF1500-TS01-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41, 2 PIN | not_compliant | EAR99 | 8541.10.00.70 | DO-41 | 2 | |||||||
|
RF1500-TS01-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41, 2 PIN | not_compliant | EAR99 | 8541.10.00.70 | DO-41 | 2 | |||||||
|
MURF1500-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 15 A | 1.05 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | SUPER FAST SOFT RECOVERY | 200 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | ITO-220A, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
RF1500-TS01
Micro Commercial Components
|
Check for Price | No | Obsolete | 500 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | DO-41 | 2 |