Filter Your Search
1 - 3 of 3 results
|
RER75F75R0RCSL
Vishay Dale
|
Check for Price | No | No | Active | 75 Ω | 1 % | 30 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 10W | 25 °C | NO | 27.3861 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn/Pb) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.21.00.80 | |||
|
RER75F75R0R
Defense Logistics Agency
|
Check for Price | Active | 75 Ω | 1 % | 30 W | CHASSIS MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 10W | 25 °C | NO | e0 | MIL-PRF-39009 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | LUG | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||
|
RER75F75R0RC02
Vishay Dale
|
Check for Price | No | No | Active | 75 Ω | 1 % | 30 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 10W | 25 °C | NO | 27.3861 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn/Pb) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.21.00.80 |