Parametric results for: RER75F2R00PCSL under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rer75f2r00pcsl
Select parts from the table below to compare.
Compare
Compare
RER75F2R00PCSL
Vishay Intertechnologies
Check for Price No Active 2 Ω 1 % 30 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 10W 25 °C NO 4.4721 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 15.49 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC compliant
RER75F2R00PCSL
Vishay Dale
Check for Price No Active 2 Ω 1 % 30 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 10W 25 °C NO 4.4721 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 15.49 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC unknown Chassis Mount, EAR99 8533.21.00.80