Parametric results for: RER60F1540M under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rer60f1540m
Select parts from the table below to compare.
Compare
Compare
RER60F1540MC02
Vishay Intertechnologies
Check for Price No Active 154 Ω 1 % 5 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 3W 25 °C NO 21.4942 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn60Pb40) LUG 8.13 mm 16.41 mm 15.24 mm VISHAY INTERTECHNOLOGY INC compliant
RER60F1540MCSL
Vishay Dale
Check for Price No No Active 154 Ω 1 % 5 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 3W 25 °C NO 21.4942 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn60Pb40) LUG 8.13 mm 16.41 mm 15.24 mm VISHAY INTERTECHNOLOGY INC compliant Chassis Mount, EAR99 8533.21.00.80
RER60F1540MCSL
Vishay Intertechnologies
Check for Price No Active 154 Ω 1 % 5 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 3W 25 °C NO 21.4942 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn60Pb40) LUG 8.13 mm 16.41 mm 15.24 mm VISHAY INTERTECHNOLOGY INC compliant
RER60F1540MC02
Vishay Dale
Check for Price No No Active 154 Ω 1 % 5 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 3W 25 °C NO 21.4942 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn60Pb40) LUG 8.13 mm 16.41 mm 15.24 mm VISHAY INTERTECHNOLOGY INC compliant Chassis Mount, EAR99 8533.21.00.80