Parametric results for: RER60F1000PCSL under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rer60f1000pcsl
Select parts from the table below to compare.
Compare
Compare
RER60F1000PCSL
Vishay Dale
Check for Price No No Active 100 Ω 1 % 5 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 3W 25 °C NO 17.3205 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn60Pb40) LUG 8.13 mm 16.41 mm 15.24 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80
RER60F1000PCSL
Vishay Intertechnologies
Check for Price No Active 100 Ω 1 % 5 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 3W 25 °C NO 17.3205 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn60Pb40) LUG 8.13 mm 16.41 mm 15.24 mm VISHAY INTERTECHNOLOGY INC compliant