Parametric results for: RER55F25R5MC02 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rer55f25r5mc02
Select parts from the table below to compare.
Compare
Select Parts Part Number
RER55F25R5MC02
Vishay Dale
RER55F25R5MC02
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
No No Active 25.5 Ω 1 % 30 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 10W 25 °C NO 15.9687 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 15.49 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, unknown EAR99 8533.21.00.80
No Active 25.5 Ω 1 % 30 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 10W 25 °C NO 15.9687 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 15.49 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC compliant
Compare
RER55F25R5MC02
Vishay Dale
Check for Price No No Active 25.5 Ω 1 % 30 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 10W 25 °C NO 15.9687 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 15.49 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, unknown EAR99 8533.21.00.80
RER55F25R5MC02
Vishay Intertechnologies
Check for Price No Active 25.5 Ω 1 % 30 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 10W 25 °C NO 15.9687 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 15.49 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC compliant