Parametric results for: RER50F48R7RC02 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rer50f48r7rc02
Select parts from the table below to compare.
Compare
Compare
RER50F48R7RC02
Vishay Intertechnologies
$62.8036 No Active 48.7 Ω 1 % 20 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 8W 25 °C NO 19.7383 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 13.87 mm 27.43 mm 26.97 mm VISHAY INTERTECHNOLOGY INC compliant
RER50F48R7RC02
Vishay Dale
Check for Price No No Active 48.7 Ω 1 % 20 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 8W 25 °C NO 19.7383 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 13.87 mm 27.43 mm 26.97 mm VISHAY INTERTECHNOLOGY INC compliant Chassis Mount, EAR99 8533.21.00.80