Parametric results for: RER45F80R6R under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rer45f80r6r
Select parts from the table below to compare.
Compare
Compare
RER45F80R6RCSL
Vishay Intertechnologies
Check for Price No Active 80.6 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 21.9909 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC compliant
RER45F80R6RC02
Vishay Dale
Check for Price No No Active 80.6 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 21.9909 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC compliant Chassis Mount, EAR99 8533.21.00.80
RER45F80R6RC02
Vishay Intertechnologies
Check for Price No Active 80.6 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 21.9909 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC compliant
RER45F80R6RCSL
Vishay Dale
Check for Price No No Active 80.6 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 21.9909 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC compliant Chassis Mount, EAR99 8533.21.00.80