Parametric results for: RER45F12R1R under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: rer45f12r1r
Select parts from the table below to compare.
Compare
Compare
RER45F12R1RCSL
Vishay Dale
Check for Price No No Active 12.1 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 8.5206 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80
RER45F12R1RCSL
Vishay Intertechnologies
Check for Price No Active 12.1 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 8.5206 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC compliant
RER45F12R1RC02
Vishay Dale
Check for Price No No Active 12.1 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 8.5206 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80
RER45F12R1RC02
Vishay Intertechnologies
Check for Price No Active 12.1 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 8.5206 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC compliant
RER45F12R1R
Vishay Dale
Check for Price No No Active 12.1 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 11 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80