Filter Your Search
1 - 1 of 1 results
|
RER40F5R23MCSL
Vishay Dale
|
Check for Price | No | No | Active | 5.23 Ω | 1 % | 5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 3W | 25 °C | NO | 3.9611 V | e0 | MIL-PRF-39009 | 250 °C | 55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 |