Filter Your Search
1 - 9 of 9 results
|
REM6E-2409D/R10/A
RECOM Power Inc
|
$46.1767 | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.865 V | 9.135 V | 335 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||||
|
REM6E-2409D/R10/A/CTRL
RECOM Power Inc
|
$61.7503 | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.865 V | 9.135 V | 335 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||||
|
REM6E-2409D/R10/A/X1
RECOM Power Inc
|
$61.7503 | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.865 V | 9.135 V | 335 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | 0.053025 Vrms | HYBRID | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | |||||||
|
REM6E-2409D/R10/A/CTRL/X1
RECOM Power Inc
|
$67.9125 | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.865 V | 9.135 V | 335 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||||
|
REM6E-2409D/R10/A (51000947)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.865 V | 9.135 V | 335 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | ||||
|
REM6E-2409D/R10/A/CTRL/X1 (51000950)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.865 V | 9.135 V | 335 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | ||||
|
REM6E-2409D/R10/A/X1 (51000949)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.865 V | 9.135 V | 335 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | 0.053025 Vrms | HYBRID | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||||||
|
REM6E-2409D/R10
RECOM Power Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2019-08-19 | |||||||||||||||||||||||||||||||||||||||||||
|
REM6E-2409D/R10/A/CTRL (51000948)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.865 V | 9.135 V | 335 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 |