Parametric results for: REM6-1205S/A under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rem61205sa
Select parts from the table below to compare.
Compare
Compare
REM6-1205S/A
RECOM Power Inc
$46.4265 Yes Active 12 V 5 V 18 V 9 V 4.95 V 5.05 V 1.2 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.010605 Vrms HYBRID 6 W 30 ms R-PDMA-P7 CSA, IEC, EN 105 °C -40 °C 255 IEC 60601-1 5 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.9 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
REM6-1205S/ACTRL
RECOM Power Inc
Check for Price Yes Active 12 V 5 V 18 V 9 V 4.95 V 5.05 V 1.2 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.010605 Vrms HYBRID 6 W 30 ms R-PDMA-P7 CSA, IEC, EN 105 °C -40 °C 255 IEC 60601-1 5 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.9 mm RECOM POWER GMBH , compliant EAR99
REM6-1205S/A/CTRL
RECOM Power Inc
Check for Price Yes Yes Active 12 V 5 V 18 V 9 V 4.95 V 5.05 V 1.2 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.010605 Vrms HYBRID 6 W 30 ms R-PDMA-P7 CSA, IEC, EN 105 °C -40 °C 255 IEC 60601-1 5 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.9 mm RECOM POWER GMBH , compliant EAR99 RECOM Power