Filter Your Search
1 - 10 of 733 results
|
RX424012
TE Connectivity
|
$0.6316 | Obsolete | 520 mW | 274 Ω | 8 A | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 43 mA | 8.4 V | 1.2 V | 12 V | UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity | |||||||||||||||||||||||||||||||
|
RTE25012
TE Connectivity
|
$1.0000 | Yes | Active | 12 V | 400 mW | 360 Ω | 8 A | 400 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 2000VA@400VAC | 8A@400VAC | 5000 Vrms | 1000 Vrms | Random | 10 ms | 5 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||
|
6-1393243-8
TE Connectivity
|
$1.1587 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 8 A | 400 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 2000VA@400VAC | 8A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
5-1415525-1
TE Connectivity
|
$1.1622 | Obsolete | 520 mW | 50 Ω | 8 A | 400 V | 8 A | 40000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 104 mA | 3.5 V | 500 mV | 5 V | 8A@400VAC | 8 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | RT2 | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||||||||||||
|
RP820048
TE Connectivity
|
$1.2272 | Yes | Transferred | 500 mW | 4.4 kΩ | 8 A | 440 V | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 33.6 V | 4.8 V | 48 V | 8A@440VAC | 12 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | RT3 | NO | SOLDER | 12.6 mm | 25.5 mm | 29 mm | 29mm X 12.6mm X 25.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | ||||||||||||||||||||||||
|
1-1649329-5
TE Connectivity
|
$1.6517 | Yes | Yes | Active | 400 mW | 1.44 kΩ | 8 A | 400 V | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 8A@400VAC | 5000 Vrms | 1000 Vrms | 8 ms | 6 ms | CSA; CUL; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX | 2 FORM C | RT2; RT3 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 13 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||||||||||
|
G2RL-2-DC24
OMRON Corporation
|
$1.7771 | Yes | Yes | Active | 400 mW | 1.44 kΩ | 8 A | 440 V | 300 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | G2RL | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 8A@440VAC | 8A@300VDC | 15 ms | 5 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | NOT SPECIFIED | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown | Omron Electronics | |||||||||||||||||||
|
HF115F/006-2Z4BF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.9109 | Yes | Active | 6 V | 400 mW | 90 Ω | 8 A | 440 V | 300 V | 8 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 67 mA | 4.2 V | 600 mV | 9 V | 4000VA@440VAC | 8A@440VAC | 8A@300VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003606807213614427 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||||||||||||||
|
6-1393243-3
TE Connectivity
|
$2.0209 | Yes | Active | 12 V | 400 mW | 360 Ω | 8 A | 400 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 8A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
HF115F/012-2Z4B
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$2.0229 | Yes | Active | 12 V | 400 mW | 360 Ω | 8 A | 440 V | 300 V | 8 A | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 33 mA | 8.4 V | 1.2 V | 18 V | 4000VA@440VAC | 8A@440VAC | 8A@300VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003606807213614427 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |