Parametric results for: REG71050 under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: reg71050
Select parts from the table below to compare.
Compare
Compare
REG71050DDCR
Texas Instruments
$0.6851 Yes Yes Active 3.25 V 5 V 5.5 V 2.7 V 5 V 5 V 60 mA 1 YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR CONVERTER 1 INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC SOT-23 TSOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
REG71050DRVR
Texas Instruments
$0.7595 Yes Yes Active 3.25 V 5 V 5.5 V 2.7 V 5 V 5 V 60 mA 1 YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL S-PDSO-N6 e4 Not Qualified 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON SON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
REG71050DDCTG4
Texas Instruments
$0.8284 No Obsolete 3.25 V 5 V 5.5 V 2.7 V 5 V 5 V 60 mA 1 YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR CONVERTER 1 INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC SOT-23 TSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Texas Instruments
REG71050DRVT
Texas Instruments
$0.8832 Yes Yes Active 3.25 V 5 V 5.5 V 2.7 V 5 V 5 V 60 mA 1 YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR CONVERTER 1 INDUSTRIAL S-PDSO-N6 e4 Not Qualified 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON SON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
REG71050DDCT
Texas Instruments
$0.9261 Yes Yes Active 3.25 V 5 V 5.5 V 2.7 V 5 V 5 V 60 mA 1 YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC SOT-23 TSOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
REG71050DRVRG4
Texas Instruments
Check for Price Yes Obsolete 3.25 V 5 V 5.5 V 2.7 V YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL S-PDSO-N6 e4 Not Qualified 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON HVSON, SOLCC6,.08,25 6 compliant EAR99 8542.39.00.01
REG71050DDCRG4
Texas Instruments
Check for Price Yes Yes Active 3.25 V 5 V 5.5 V 2.7 V 5 V 5 V 60 mA 1 YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR CONVERTER 1 INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC SOT-23 TSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Texas Instruments
REG71050DRVTG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.25 V 5 V 5.5 V 2.7 V YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL S-PDSO-N6 e4 Not Qualified 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON HVSON, SOLCC6,.08,25 6 compliant EAR99 8542.39.00.01