Filter Your Search
1 - 2 of 2 results
|
REG1117-TR
Burr-Brown Corp
|
Check for Price | No | Transferred | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 13.75 V | 1.5 V | 0.4 | 0.4 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | BURR-BROWN CORP | PLASTIC, SOT-223 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
REG1117TR
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 13.75 V | 1.5 V | 0.4 | 0.4 % | 1 | 1.28 V | 1.225 V | BIPOLAR | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, SOT-223 | not_compliant | Adjustable,Positive,Single Output,Ldo | SOT-223 | 4 |