Filter Your Search
1 - 1 of 1 results
![]() |
REG1117FA-25/500G3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 4.5 V | 2.5 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 15 V | 0.007 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 1 % | R-PSSO-G3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |