Filter Your Search
1 - 8 of 8 results
|
REG1117-2.85/2K5
Texas Instruments
|
$1.2520 | Yes | Yes | Active | 15 V | 4.25 V | 2.85 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.007 % | 0.01 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
REG1117-2.85
Texas Instruments
|
$1.5395 | Yes | Yes | Active | 15 V | 4.25 V | 2.85 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.007 % | 0.01 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
REG1117-2.85G4
Texas Instruments
|
$1.6260 | Yes | Yes | Obsolete | 15 V | 4.25 V | 2.85 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.007 % | 0.01 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
REG1117-2.85
Burr-Brown Corp
|
Check for Price | No | Transferred | 10 V | 4.05 V | 2.85 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.007 % | 0.01 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | BURR-BROWN CORP | PLASTIC, SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
REG1117-2.85/2K5
Burr-Brown Corp
|
Check for Price | No | Transferred | 10 V | 4.05 V | 2.85 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.007 % | 0.01 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | BURR-BROWN CORP | PLASTIC, SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
REG1117-2.85-TR
Burr-Brown Corp
|
Check for Price | No | Transferred | 10 V | 4.25 V | 2.85 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.91 V | 2.79 V | R-PSSO-G3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | BURR-BROWN CORP | PLASTIC, SOT-223 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||
|
REG1117-2.85/2K5G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 4.25 V | 2.85 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.007 % | 0.01 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
REG1117-2.85
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 4.25 V | 2.85 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.91 V | 2.79 V | BIPOLAR | R-PDSO-G4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | SOT-223 | GREEN, PLASTIC, SOT-223, 4 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo |