Parametric results for: REG1117/2K5G4 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: reg11172k5g4
Select parts from the table below to compare.
Compare
Compare
REG1117/2K5G4
Texas Instruments
Check for Price Yes Yes Active 15 V 3.7 V 1.1 V 800 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 13.75 V 1.5 V 0.4 0.4 % 1 13.8 V 1.25 V BIPOLAR 2 % R-PDSO-G4 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOP, SOT-223 4 compliant EAR99 8542.33.00.01 Adjustable,Positive,Single Output,Ldo