Filter Your Search
1 - 1 of 1 results
|
REG104FA-5KTTTG3
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 5.5 V | 5 V | 320 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.175 % | 0.175 % | 1 | 5.15 V | 4.85 V | NMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |