Parametric results for: REG103UA-A/2K5 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: reg103uaa2k5
Select parts from the table below to compare.
Compare
Compare
REG103UA-A/2K5
Texas Instruments
$3.9496 Yes Yes Active 15 V 2.7 V 115 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 5.5 V 1.3 V NMOS 2 % R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments
REG103UA-A/2K5G4
Texas Instruments
Check for Price Yes Obsolete 115 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 0.27 3.5 % 1 5.5 V 1.295 V NMOS R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
REG103UA-A/2K5
Burr-Brown Corp
Check for Price Transferred 500 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 1 5.5 V 1.295 V NMOS R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8(UNSPEC) RECTANGULAR SMALL OUTLINE YES GULL WING DUAL BURR-BROWN CORP SO-8 unknown Adjustable,Positive,Single Output,Ldo