Parametric results for: REG103UA-3.3 under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: reg103ua33
Select parts from the table below to compare.
Compare
Compare
REG103UA-3.3/2K5
Texas Instruments
$3.9496 Yes Yes Active 15 V 3.5 V 3.3 V 115 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 3.366 V 3.234 V NMOS 2 % R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG103UA-3.3
Texas Instruments
$4.0422 Yes Yes Active 15 V 3.5 V 3.3 V 115 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 16 V 0.115 % 0.115 % 1 3.366 V 3.234 V NMOS 2.8 % R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG103UA-3.3G4
Texas Instruments
Check for Price Yes Obsolete 15 V 3.5 V 3.3 V 115 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 16 V 0.115 % 0.115 % 1 3.366 V 3.234 V NMOS 2.8 % R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG103UA-3.3/2K5
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V 3.5 V 3.3 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 3.366 V 3.234 V NMOS R-PDSO-G8 e4 2 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 unknown Fixed,Positive,Single Output,Ldo
REG103UA-3.3/2K5G4
Texas Instruments
Check for Price Yes Obsolete 15 V 3.5 V 3.3 V 115 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 16 V 0.115 % 0.115 % 1 3.366 V 3.234 V NMOS 2.8 % R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG103UA-3.3
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V 3.5 V 3.3 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 3.366 V 3.234 V NMOS R-PDSO-G8 e4 2 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 unknown Fixed,Positive,Single Output,Ldo
REG103UA-3.3
Burr-Brown Corp
Check for Price No Transferred 15 V 4.2 V 3.3 V 230 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 16 V 0.115 % 0.115 % 1 3.3924 V 3.2076 V NMOS 2.8 % R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP SO-8 unknown Fixed,Positive,Single Output,Ldo
REG103UA-3.3/2K5
Burr-Brown Corp
Check for Price No Transferred 15 V 4.2 V 3.3 V 230 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 16 V 0.115 % 0.115 % 1 3.3924 V 3.2076 V NMOS 2.8 % R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP SO-8 unknown Fixed,Positive,Single Output,Ldo