Parametric results for: REG103-27 under Linear Regulator ICs

Filter Your Search

1 - 10 of 146 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: reg103
Select parts from the table below to compare.
Compare
Compare
REG103GA-2.5
Texas Instruments
$3.3725 Yes Yes Active 15 V 2.7 V 2.5 V 115 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 16 V 0.0875 % 0.0875 % 1 2.55 V 2.45 V NMOS 2.8 % R-PDSO-G6 e4 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOP SOT-223-5 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, PLASTIC, SOT-223, 6 PIN 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG103UA-2.5
Texas Instruments
$3.8784 Yes Yes Active 15 V 2.7 V 2.5 V 115 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 16 V 0.0875 % 0.0875 % 1 2.55 V 2.45 V NMOS 2.8 % R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG103UA-A
Texas Instruments
$3.8784 Yes Yes Active 15 V 2.7 V 115 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 0.27 3.5 % 1 5.5 V 1.3 V NMOS 2 % R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments
REG103UA-2.5/2K5
Texas Instruments
$3.9496 Yes Yes Active 15 V 2.7 V 2.5 V 115 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 16 V 0.0875 % 0.0875 % 1 2.55 V 2.45 V NMOS 2.8 % R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG103UA-5/2K5
Texas Instruments
$3.9496 Yes Yes Active 15 V 5.25 V 5 V 115 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 1 5.1 V 4.9 V NMOS 2 % R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG103UA-3.3/2K5
Texas Instruments
$3.9496 Yes Yes Active 15 V 3.5 V 3.3 V 115 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 3.366 V 3.234 V NMOS 2 % R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG103UA-A/2K5
Texas Instruments
$3.9496 Yes Yes Active 15 V 2.7 V 115 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 5.5 V 1.3 V NMOS 2 % R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments
REG103UA-3.3
Texas Instruments
$4.0422 Yes Yes Active 15 V 3.5 V 3.3 V 115 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 16 V 0.115 % 0.115 % 1 3.366 V 3.234 V NMOS 2.8 % R-PDSO-G8 e4 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG103GA-3.3
Texas Instruments
$4.0443 Yes Yes Active 15 V 3.5 V 3.3 V 115 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 16 V 0.115 % 0.115 % 1 3.366 V 3.234 V NMOS 2.8 % R-PDSO-G6 e4 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOP SOT-223-5 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, PLASTIC, SOT-223, 6 PIN 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
REG103GA-5
Texas Instruments
$4.0443 Yes Yes Active 15 V 5.25 V 5 V 115 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 16 V 0.175 % 0.175 % 1 5.1 V 4.9 V NMOS 2.8 % R-PDSO-G6 e4 Not Qualified 2 125 °C -55 °C 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOP SOT-223-5 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOP, SOT-223-5 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments