Filter Your Search
1 - 1 of 1 results
|
REG102NA-5/250G4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 5.27 V | 5 V | 150 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 12 V | 0.14 % | 0.14 % | 1 | 5.14 V | 4.86 V | NMOS | 2.3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | 895513 | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | LDO Regulator Pos 5V 0.25A 5-Pin SOT-23 T/R | Texas Instruments | 2023-03-07 16:10:32 | 18.418601 | 12.04 | 221.75995603999996 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object] | [object Object],[object Object],[object ... more |