Parametric results for: REG101NA2.85/250G4 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: reg101na285250g4
Select parts from the table below to compare.
Compare
Compare
REG101NA2.85/250G4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 10 V 2.91 V 2.85 V 60 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 130 mV 12 V 0.077 % 0.077 % 1 2.892 V 2.807 V NMOS 1.5 % R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo