Filter Your Search
1 - 4 of 4 results
|
REG101NA-2.85/250
Texas Instruments
|
$1.9384 | Yes | Yes | Active | 10 V | 2.91 V | 2.85 V | 60 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 130 mV | 12 V | 0.077 % | 0.077 % | 1 | 2.892 V | 2.807 V | NMOS | 2.2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
REG101NA-2.85/250
Burr-Brown Corp
|
Check for Price | Transferred | 10 V | 3.45 V | 2.85 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 130 mV | 1 | 2.927 V | 2.7731 V | NMOS | 2.7 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||
|
REG101NA2.85/250G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 2.91 V | 2.85 V | 60 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 130 mV | 12 V | 0.077 % | 0.077 % | 1 | 2.892 V | 2.807 V | NMOS | 1.5 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
REG101NA-2.85/250
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 2.91 V | 2.85 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 130 mV | 1 | 2.892 V | 2.807 V | NMOS | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo |