Filter Your Search
1 - 1 of 1 results
|
REF3440TIDBVR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4.096 V | 12 V | 4.15 V | 4.094 V | 4.098 V | 10 mA | 4.596 V | 12 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 6 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G6 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments |