Filter Your Search
1 - 2 of 2 results
|
REF3330AIDCKRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 5.5 V | 3.2 V | 2.9955 V | 3.0045 V | 5 V | 3.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | AUTOMOTIVE | 0.15 % | R-PDSO-G3 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-323 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 900 µm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOT-323 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
REF3330AIDCKR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 V | 5.5 V | 3.2 V | 2.9955 V | 3.0045 V | 5 V | 3.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | AUTOMOTIVE | 0.15 % | R-PDSO-G3 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-323 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 900 µm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SC-70, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |