Parametric results for: REF3033AIDBZRQ1 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ref3033aidbzrq1
Select parts from the table below to compare.
Compare
Compare
REF3033AIDBZRQ1
Texas Instruments
$1.3081 Yes Yes Not Recommended 3.3 V 5.5 V 3.301 V 3.294 V 3.306 V 5 V 3.35 V 5.5 V 1 YES NO INPUT VOLTAGE MAX:7V THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 65 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G3 e4 Not Qualified 2 85 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments