Filter Your Search
1 - 4 of 4 results
|
REF3033AIDBZR
Texas Instruments
|
$0.8125 | Yes | Yes | Active | 3.3 V | 5.5 V | 3.301 V | 3.294 V | 3.306 V | 5 V | 3.35 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 75 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
REF3033AIDBZRQ1
Texas Instruments
|
$1.3081 | Yes | Yes | Not Recommended | 3.3 V | 5.5 V | 3.301 V | 3.294 V | 3.306 V | 5 V | 3.35 V | 5.5 V | 1 | YES | NO | INPUT VOLTAGE MAX:7V | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 65 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
REF3033AIDBZR
AMD Xilinx
|
Check for Price | Obsolete | THREE TERMINAL VOLTAGE REFERENCE | XILINX INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
REF3033AIDBZRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.5 V | 3.301 V | 3.294 V | 3.306 V | 5 V | 3.35 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 75 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |