Parametric results for: REF3030AIDBZR under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ref3030aidbzr
Select parts from the table below to compare.
Compare
Compare
REF3030AIDBZR
Texas Instruments
$0.8545 Yes Yes Active 3 V 5.5 V 3.001 V 2.994 V 3.006 V 5 V 3.05 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
REF3030AIDBZRT
Texas Instruments
Check for Price Obsolete 3 V 2.994 V 3.006 V 5 V 3.05 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 TSSOP, TO-236 3 unknown EAR99 8542.39.00.01
REF3030AIDBZRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3 V 5.5 V 3.001 V 2.994 V 3.006 V 5 V 3.05 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
REF3030AIDBZR
AMD Xilinx
Check for Price Obsolete THREE TERMINAL VOLTAGE REFERENCE XILINX INC compliant EAR99 8542.39.00.01