Parametric results for: REF25 under Voltage References

Filter Your Search

1 - 10 of 58 results

|
-
-
-
Manufacturer Part Number: ref25
Select parts from the table below to compare.
Compare
Compare
ZREF25DTA
Zetex / Diodes Inc
Check for Price Transferred 2.5 V 2.475 V 2.525 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ZETEX PLC SOP, unknown EAR99 8542.39.00.01
ZREF25ZSTOA
Zetex / Diodes Inc
Check for Price Transferred 2.5 V 2.475 V 2.525 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL R-PSIP-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.27 mm SINGLE 2.285 mm 4.57 mm 4.01 mm ZETEX PLC SIP, unknown EAR99 8542.39.00.01
ZREF25D02TA
Zetex / Diodes Inc
Check for Price Transferred 2.5 V 2.45 V 2.55 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ZETEX PLC SOP, unknown EAR99 8542.39.00.01
ZREF25ZSTOB
Zetex / Diodes Inc
Check for Price Transferred 2.5 V 2.475 V 2.525 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL R-PSIP-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.27 mm SINGLE 2.285 mm 4.57 mm 4.01 mm ZETEX PLC SIP, unknown EAR99 8542.39.00.01
REF25
Zetex / Diodes Inc
Check for Price No Obsolete e0 1 235 10 TIN LEAD ZETEX PLC , unknown EAR99 8542.39.00.01
REF25Z
Zetex / Diodes Inc
Check for Price No Obsolete e0 1 235 10 TIN LEAD ZETEX PLC , unknown EAR99 8542.39.00.01
ZREF25D02
Diodes Incorporated
Check for Price Obsolete 2.5 V 2.45 V 2.55 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 90 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL DIODES INC SOP, unknown EAR99 8542.39.00.01 SOIC 8
REF2525Z
Dynex Semiconductor
Check for Price No Obsolete 2.5 V 2.425 V 2.575 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL 3 % e0 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 NO Tin/Lead (Sn/Pb) 1.27 mm SINGLE GEC PLESSEY SEMICONDUCTORS , SIP3,.1,50 unknown EAR99 8542.39.00.01
ZREF2502
Zetex / Diodes Inc
Check for Price No Transferred 2.5 V 2.45 V 2.55 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL 2 % R-PSIP-T2 e0 Not Qualified 85 °C -40 °C 235 10 2 PLASTIC/EPOXY SIP SIP2,.05 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 2.285 mm 4.57 mm 4.01 mm ZETEX PLC SIP, SIP2,.05 unknown EAR99 8542.39.00.01
ZREF25STOB
Diodes Incorporated
Check for Price Obsolete 2.5 V 2.475 V 2.525 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 90 ppm/°C INDUSTRIAL R-PSIP-T2 Not Qualified 85 °C -40 °C 2 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 2.285 mm 4.57 mm 4.01 mm DIODES INC SIP, unknown EAR99 8542.39.00.01