Filter Your Search
1 - 10 of 50 results
|
REF1925AIDDCR
Texas Instruments
|
$1.2378 | Yes | Yes | Active | 2.5 V | 5.5 V | 2.52 V | 2.4975 V | 2.5025 V | 5 V | 2.52 V | 5.5 V | 460 µA | 1 | YES | YES | INPUT VOLTAGE MAX:6V | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G5 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
REF1925AIDDCT
Texas Instruments
|
$1.7604 | Yes | Yes | Active | 2.5 V | 5.5 V | 2.52 V | 2.4975 V | 2.5025 V | 5 V | 2.52 V | 5.5 V | 460 µA | 1 | YES | YES | INPUT VOLTAGE MAX:6V | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G5 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-5 | compliant | EAR99 | Texas Instruments | |||||||||
|
REF192GSZ-REEL7
Analog Devices Inc
|
$2.2934 | No | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 3.3 V | 3 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 25 ppm/°C | INDUSTRIAL | 0.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC | 8 | R-8 | ||||||
|
REF192GS
Analog Devices Inc
|
$2.3213 | No | No | Obsolete | 2.5 V | 2.49 V | 2.51 V | 3.3 V | 3 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 25 ppm/°C | INDUSTRIAL | 0.4 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC | 8 | |||||||
|
REF192FSZ-REEL
Analog Devices Inc
|
$3.0279 | No | Yes | Active | 2.5 V | 2.495 V | 2.505 V | 3.3 V | 3 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC | 8 | R-8 | ||||||
|
REF192FS
Analog Devices Inc
|
$3.2402 | No | No | Obsolete | 2.5 V | 2.495 V | 2.505 V | 3.3 V | 3 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
REF192GSZ-REEL
Analog Devices Inc
|
$3.3469 | No | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 3.3 V | 3 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 25 ppm/°C | INDUSTRIAL | 0.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC | 8 | R-8 | |||||
|
REF192GSZ
Analog Devices Inc
|
$3.6509 | No | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 3.3 V | 3 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 25 ppm/°C | INDUSTRIAL | 0.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC | 8 | R-8 | |||||
|
REF192GPZ
Analog Devices Inc
|
$3.7516 | No | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 3.3 V | 3 V | 15 V | 45 µA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 25 ppm/°C | INDUSTRIAL | 0.4 % | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | DIP | 8 | N-8 | ||||||
|
REF192GRUZ-REEL7
Analog Devices Inc
|
$3.9208 | No | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 3.3 V | 3 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 25 ppm/°C | INDUSTRIAL | 0.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-153AA, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | 8 | RU-8 |