Filter Your Search
1 - 2 of 2 results
|
REF10RMQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 V | 9.9 V | 10.25 V | 15 V | 13.5 V | 35 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 6 ppm/°C | MILITARY | 0.05 % | O-MBCY-W8 | e0 | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | ||||
|
REF10RM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 V | 9.995 V | 10.005 V | 15 V | 13.5 V | 35 V | 6 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 6 ppm/°C | MILITARY | 0.05 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | METAL CAN, TO-99, 8 PIN | unknown |