Parametric results for: REF102C under Voltage References

Filter Your Search

1 - 8 of 8 results

All Filters
|
4.99.814.96799.81
-
Manufacturer Part Number: ref102c
Select parts from the table below to compare.
Compare
Select Parts Part Number
REF102CUG4
Texas Instruments
REF102CU/2K5
Texas Instruments
REF102CP
Texas Instruments
REF102CU
Texas Instruments
REF102CM-BI
Burr-Brown Corp
REF102CPG4
Texas Instruments
REF102CM
Texas Instruments
REF102CM
Burr-Brown Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Supply Voltage-Nom (Vsup)
Supply Voltage-Min (Vsup)
Supply Voltage-Max (Vsup)
Supply Current-Max (Isup)
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Number of Functions Temp Coef of Voltage-Max
Temperature Grade
Voltage Tolerance-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Obsolete 10 V 36 V 11.4 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % R-PDSO-G8 e4 Not Qualified 2 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 10 V 36 V 11.4 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % R-PDSO-G8 e4 Not Qualified 2 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Obsolete 10 V 36 V 11.4 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % R-PDIP-T8 e4 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 10 V 36 V 11.4 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 5 ppm/°C OTHER 0.025 % R-PDSO-G8 e4 Not Qualified 2 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
No Obsolete 10 V 15 V 11.4 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % O-MBCY-W8 e0 85 °C -25 °C 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP unknown EAR99 8542.39.00.01
Yes Yes Obsolete 10 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % R-PDIP-T8 e4 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments
No Obsolete 10 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % O-MBCY-W8 Not Qualified 85 °C -25 °C 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-99, CAN8,.2 8 unknown EAR99 8542.39.00.01
No Obsolete 10 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1.4 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C MILITARY 0.025 % O-MBCY-W8 e0 Not Qualified 125 °C -55 °C 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM BURR-BROWN CORP METAL CAN, TO-99, 8 PIN unknown
Compare
REF102CUG4
Texas Instruments
$5.6334 Buy Yes Yes Obsolete 10 V 36 V 11.4 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % R-PDSO-G8 e4 Not Qualified 2 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
REF102CU/2K5
Texas Instruments
$5.7787 Buy Yes Yes Active 10 V 36 V 11.4 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % R-PDSO-G8 e4 Not Qualified 2 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
REF102CP
Texas Instruments
$6.7557 Buy Yes Obsolete 10 V 36 V 11.4 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % R-PDIP-T8 e4 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
REF102CU
Texas Instruments
$8.1429 Buy Yes Yes Active 10 V 36 V 11.4 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 5 ppm/°C OTHER 0.025 % R-PDSO-G8 e4 Not Qualified 2 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
REF102CM-BI
Burr-Brown Corp
Check for Price Buy No Obsolete 10 V 15 V 11.4 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % O-MBCY-W8 e0 85 °C -25 °C 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP unknown EAR99 8542.39.00.01
REF102CPG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 10 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % R-PDIP-T8 e4 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments
REF102CM
Texas Instruments
Check for Price Buy No Obsolete 10 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % O-MBCY-W8 Not Qualified 85 °C -25 °C 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-99, CAN8,.2 8 unknown EAR99 8542.39.00.01
REF102CM
Burr-Brown Corp
Check for Price Buy No Obsolete 10 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1.4 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C MILITARY 0.025 % O-MBCY-W8 e0 Not Qualified 125 °C -55 °C 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM BURR-BROWN CORP METAL CAN, TO-99, 8 PIN unknown