Parametric results for: REF02DPZ under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ref02dpz
Select parts from the table below to compare.
Compare
Compare
REF02DPZ
Analog Devices Inc
Check for Price Yes Yes Obsolete 5 V 4.9 V 5.1 V 15 V 7 V 40 V 1.4 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 250 ppm/°C COMMERCIAL 2 % R-PDIP-T8 e3 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
REF02DPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 4.9 V 5.1 V 15 V 7 V 40 V 1 NO YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 250 ppm/°C COMMERCIAL R-PDIP-T8 e3 NOT APPLICABLE 70 °C 260 40 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown