Filter Your Search
1 - 2 of 2 results
|
REF02BICJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.95 V | 5.05 V | 15 V | 7 V | 40 V | 1.4 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | O-MBCY-W8 | e0 | Not Qualified | 70 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
REF02BICJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | O-MBCY-W8 | e0 | Not Qualified | 70 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 |