Filter Your Search
1 - 10 of 24 results
|
REF01J/883C
Precision Monolithics Inc
|
Check for Price | No | Transferred | 10 V | NO | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
REF01J-G106
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-XBCY-T8 | Not Qualified | 1 | 125 °C | -55 °C | 8 | UNSPECIFIED | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | TO-8 | GOLD CAN, TO-8, 8 PIN | 8 | |||||||||||||
|
ASREF-01J
Calogic Inc
|
Check for Price | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | CALOGIC LLC | unknown | EAR99 | 8542.90.00.00 | TO-99 | TO-99, | 8 | |||||||||||||||
|
REF01J8/883
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | R-XDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP8,.3 | |||||||||
|
REF01J
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 10 V | 15 V | 13 V | 33 V | 1 | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | TELCOM SEMICONDUCTOR INC | unknown | , CAN8,.2 | ||||||||||||||||||||
|
REF01J/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 V | 9.95 V | 10.05 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | , CAN8,.2 | ||||||||||||||
|
REF-01J
Calogic Inc
|
Check for Price | No | Obsolete | 10 V | 9.95 V | 10.05 V | 15 V | 13 V | 33 V | 1.4 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CALOGIC LLC | unknown | EAR99 | 8542.90.00.00 | ||||||||||||
|
REF01J/883
Calogic Inc
|
Check for Price | No | Obsolete | 10 V | 9.955 V | 10.045 V | 15 V | 13 V | 33 V | 1 | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | CALOGIC LLC | unknown | EAR99 | 8542.39.00.01 | , CAN8,.2 | |||||||||||||||
|
REF-01J
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.95 V | 10.05 V | 13 V | 33 V | 1.4 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | compliant | TO-99 | , | 8 | ||||||||||||
|
REF01J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.95 V | 10.05 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | O-MBCY-W8 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | unknown | TO-99 | , | 8 |