Filter Your Search
1 - 1 of 1 results
|
REF01CP-2
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 33 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |