Filter Your Search
1 - 10 of 17 results
|
REF01CJ
Analog Devices Inc
|
$14.4672 | No | No | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1.6 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | O-MBCY-W8 | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, 8 PIN | 8 | H-08-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
REF-01CJ8
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 33 V | 1.6 mA | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | R-GDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
REF01CJ8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 65 ppm/°C | COMMERCIAL | R-CDIP-T8 | e3 | Not Qualified | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
REF-01CJ
Calogic Inc
|
Check for Price | No | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 30 V | 1.6 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | O-MBCY-W8 | e0 | Not Qualified | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CALOGIC LLC | , CAN8,.2 | unknown | EAR99 | 8542.90.00.00 | |||||||||||||||
|
REF01CJ
Linear Technology
|
Check for Price | Obsolete | 10 V | 9.9 V | 10.1 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 65 ppm/°C | COMMERCIAL | R-CDIP-T | e0 | Not Qualified | 70 °C | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
REF01CJ
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 10 V | 15 V | 13 V | 30 V | 1 | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | O-MBCY-W8 | Not Qualified | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | TELCOM SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
REF-01CJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | O-MBCY-W8 | e0 | NOT SPECIFIED | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | BCY | , | 8 | unknown | ||||||||||||||
|
REF01CJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 33 V | 1.6 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | O-MBCY-W8 | e0 | Not Qualified | 1 | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
REF01CJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | O-MBCY-W8 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | BCY | , | 8 | unknown | ||||||||||||||
|
REF-01CJ
Analog Devices Inc
|
Check for Price | No | No | Active | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1.6 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | O-MBCY-W8 | e0 | Not Qualified | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | , | 8 | compliant |