Filter Your Search
1 - 10 of 25 results
|
REF01AJ/883C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | O-MBCY-W8 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | BCY | , | 8 | unknown | ||||||||||||
|
REF01AJ8/883
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | R-XDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
REF01AJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
REF01AJ883B
Analog Devices Inc
|
Check for Price | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE +/-3% | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | , | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
REF01AJ/883
Maxim Integrated Products
|
Check for Price | No | Transferred | 10 V | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
REF01AJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE +/-3% | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | METAL CAN, TO-99, 8 PIN | unknown | ||||||||||||||
|
REF-01AJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 13 V | 33 V | 1.4 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | compliant | |||||||||||||||
|
ASREF-01AJ
Calogic Inc
|
Check for Price | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | CALOGIC LLC | TO-99 | TO-99, | 8 | unknown | EAR99 | 8542.90.00.00 | ||||||||||||||||||
|
REF01AJ/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, CAN8,.2 | 8 | compliant | EAR99 | 8542.39.00.01 | H-08-1 | Analog Devices | |||||
|
REF-01AJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | unknown |