Filter Your Search
1 - 10 of 457 results
|
REF01CSA+
Maxim Integrated Products
|
$1.1947 | Yes | Yes | Transferred | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 33 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
REF01CS
Analog Devices Inc
|
$2.0790 | No | No | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1.6 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
REF01CN8#PBF
Linear Technology
|
$2.1930 | Yes | Transferred | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | N | ||||||||
|
REF01CP+
Maxim Integrated Products
|
$2.1986 | Yes | Yes | Transferred | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 33 V | 1.6 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
REF01CSZ
Analog Devices Inc
|
$2.4600 | No | Yes | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1.6 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | INDUSTRIAL | 0.3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | R-8 | ||
|
REF01CSZ-REEL
Analog Devices Inc
|
$2.7244 | No | Yes | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | INDUSTRIAL | 0.3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | R-8 | |||
|
REF01HP+
Maxim Integrated Products
|
$2.7901 | Yes | Yes | Transferred | 10 V | 9.95 V | 10.05 V | 15 V | 13 V | 33 V | 1.4 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.5 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
REF01CSZ-REEL7
Analog Devices Inc
|
$3.0038 | No | Yes | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1.6 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | INDUSTRIAL | 0.3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | R-8 | ||
|
REF01HN8#PBF
Linear Technology
|
$3.0090 | Yes | Transferred | 10 V | 9.95 V | 10.05 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.5 % | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | N | ||||||||||
|
REF01CESA+
Maxim Integrated Products
|
$3.2679 | Yes | Yes | Transferred | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 33 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |