Filter Your Search
1 - 5 of 5 results
|
REF43BJ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 10 ppm/°C | MILITARY | 0.1 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||||||
|
REF43BJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.495 V | 2.505 V | 5 V | 4.5 V | 40 V | 450 µA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | 0.2 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99, 8 PIN | unknown | ||||
|
REF43BJ/883C
Precision Monolithics Inc
|
Check for Price | No | Transferred | 2.5 V | NO | HYBRID | 10 ppm/°C | MILITARY | 0.1 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
REF43BJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 10 ppm/°C | MILITARY | 0.5 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | ||||||||||||
|
REF43BJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.495 V | 2.505 V | 5 V | 4.5 V | 40 V | 450 µA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | 0.5 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99, 8 PIN | unknown | EAR99 | 8542.39.00.01 |