Filter Your Search
1 - 3 of 3 results
|
REF-01AD/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 10 V | 9.671 V | 10.331 V | 15 V | 12 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | ||
|
REF01AD
Burr-Brown Corp
|
Check for Price | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 11.4 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | 0.18 % | X-XUUC-N9 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | BURR-BROWN CORP | unknown | |||||||
|
REF-01AD
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 10 V | 9.671 V | 10.331 V | 15 V | 12 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown |