Filter Your Search
1 - 10 of 47 results
|
REC5-123.3SRW/H/B
RECOM Power Inc
|
$24.2223 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-P12 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 12 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-123.3SRW/H2/A
RECOM Power Inc
|
$24.9519 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-123.3SRW/H/B/M
RECOM Power Inc
|
$25.5985 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-MDMA-P12 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 12 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-123.3SRW/H2/A/M
RECOM Power Inc
|
$26.3449 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-123.3SRW/H2/C/M
RECOM Power Inc
|
$26.3449 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-123.3SRW/H4/A
RECOM Power Inc
|
$26.5859 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-123.3SRW/H4/C
RECOM Power Inc
|
$26.5859 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC5-123.3SRW/H2/C/SMD
RECOM Power Inc
|
$27.4568 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 A | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-G18 | e1 | Not Qualified | 75 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.2 mm | RECOM POWER GMBH | SOP, GWDIP24,1.0 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-123.3SRW/H2/A/X2
RECOM Power Inc
|
$27.4568 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.3 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 3.3 W | R-PDMA-P9 | UL, IEC, EN | 75 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
REC5-123.3SRW/H2/A/CTRL/X2
RECOM Power Inc
|
$27.9481 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.3 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 3.3 W | R-PDMA-P9 | UL, IEC, EN | 75 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |