Filter Your Search
1 - 2 of 2 results
|
REC30-483.4SZ
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 3.4 V | 75 V | 18 V | 3.06 V | 3.74 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 20.4 W | R-PDMA-P7 | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | PACKAGE-8/7 | compliant | EAR99 | RECOM Power | ||
|
REC30-483.4S
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 3.4 V | 75 V | 36 V | 3.06 V | 3.74 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 20.4 W | R-PDMA-P7 | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |