Filter Your Search
1 - 10 of 5,834 results
|
REC3A-2405SW/H2
RECOM Power Inc
|
$14.0246 | Yes | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2018-06-13 | RECOM Power | ||||||||||||||||||||||||||||||||||||||
|
REC3A-0505SW/H2
RECOM Power Inc
|
$14.1841 | Yes | Yes | Active | e3 | 260 | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2018-06-13 | RECOM Power | ||||||||||||||||||||||||||||||||||||||
|
REC3A-2405SW/H2/X1
RECOM Power Inc
|
$14.5729 | Yes | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2018-06-13 | RECOM Power | ||||||||||||||||||||||||||||||||||||||
|
REC3-2405SR/H1/SMD-R
RECOM Power Inc
|
$15.2674 | Yes | Yes | Active | 24 V | 5 V | 27.6 V | 20.4 V | 4.85 V | 5.15 V | 600 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-L24 | e1 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 20.32 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | DIP | 24/18 | ||||
|
REC3-2415SR/H1/SMD-R
RECOM Power Inc
|
$15.2674 | Yes | Yes | Active | 24 V | 15 V | 27.6 V | 20.4 V | 14.55 V | 15.45 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-L24 | e1 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 20.32 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | DIP | 24/18 | ||||
|
REC3-0512SR/H1/SMD-R
RECOM Power Inc
|
$15.5975 | Yes | Yes | Active | 5 V | 12 V | 5.75 V | 4.5 V | 11.64 V | 12.36 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-L24 | e1 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 20.32 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | DIP | 24/18 | ||||
|
REC3-0515SR/H1/SMD-R
RECOM Power Inc
|
$15.5975 | Yes | Yes | Active | 5 V | 15 V | 5.75 V | 4.5 V | 14.55 V | 15.45 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-L24 | e1 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 20.32 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | DIP | 24/18 | ||||
|
REC3-2412SR/H1/M/SMD-R
RECOM Power Inc
|
$15.8618 | Active | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
REC3-2405SR/H1/M/SMD-R
RECOM Power Inc
|
$15.8618 | Active | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
REC3A-0505SW/H2/X1
RECOM Power Inc
|
$16.0431 | Yes | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2018-06-13 | RECOM Power |