Parametric results for: REC3-123.3SRWH4ASMDCTRL-R under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rec31233srwh4asmdctrlr
Select parts from the table below to compare.
Compare
Compare
REC3-123.3SRW/H4/A/SMD/CTRL-R
RECOM Power Inc
Check for Price Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 900 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 2.97 W R-PDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SMD-24/18 compliant EAR99 RECOM Power