Filter Your Search
1 - 5 of 5 results
|
REA010M1HTA-0511T
Lelon Electronics Corp
|
Check for Price | No | Obsolete | 1 µF | 50 V | 15 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 5 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
REA010M1HTA-0511C
Lelon Electronics Corp
|
Check for Price | No | Obsolete | 1 µF | 50 V | 15 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 5 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
REA010M1HTA-0511
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 15 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | 5 mm | WIRE | 5 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
REA010M1HTA-0511P
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 15 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 5 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
REA010M1HTA-0511B
Lelon Electronics Corp
|
Check for Price | Obsolete | 1 µF | 50 V | 15 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 5 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 |