Parametric results for: RE75G1100C02 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: re75g1100c02
Select parts from the table below to compare.
Compare
Compare
RE75G1100C02
Vishay Intertechnologies
Check for Price No Active 110 Ω 1 % 30 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER : 10W 25 °C NO 57.4456 V e0 MIL-PRF-18546 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 15.49 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC compliant
RE75G1100C02
Vishay Dale
Check for Price No Active 110 Ω 1 % 30 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER : 10W 25 °C NO 57.4456 V e0 MIL-PRF-18546 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 15.49 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC unknown Chassis Mount, EAR99 8533.29.00.00