Filter Your Search
1 - 2 of 2 results
|
RE65N6R65C02
Vishay Intertechnologies
|
Check for Price | No | Active | 6.65 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 6W, NON-INDUCTIVE | 25 °C | NO | 8.1548 V | e0 | MIL-PRF-18546 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||
|
RE65N6R65C02
Vishay Dale
|
Check for Price | No | Active | 6.65 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 6W, NON-INDUCTIVE | 25 °C | NO | 8.1548 V | e0 | MIL-PRF-18546 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | Chassis Mount, 7580 | EAR99 | 8533.21.00.80 |